Filter Your Search
1 - 1 of 1 results
|
LHVC2512-2M7JT4
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2.7 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 50 | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object],[object Object] |