Filter Your Search
1 - 1 of 1 results
|
LHP150F-30-SNY
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 30 V | 264 V | 85 V | 28.5 V | 33 V | 5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.036 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 150 W | 70 ms | R-XXMA-X | CUL, EN, UL | 70 °C | -10 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 85 mm | 188 mm | 38.5 mm | COSEL CO LTD | unknown |