Filter Your Search
1 - 6 of 6 results
|
LHA50F-24
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 23 V | 25 V | 2.1 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 50.4 W | 40 ms | R-XXMA-X | C-UL, UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 112 mm | COSEL CO LTD | unknown | |||||
|
LHA50F-24-Y
Cosel USA Inc
|
Check for Price | Active | 100 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 2.1 A | 1 | NO | YES | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 50.4 W | 40 ms | R-XXMA-X | C-UL, UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 112 mm | COSEL CO LTD | unknown | EAR99 | ||||
|
LHA50F-24-G
Cosel USA Inc
|
Check for Price | Active | 100 V | 24 V | 264 V | 85 V | 23 V | 25 V | 2.1 A | 1 | NO | NO | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 50.4 W | 40 ms | R-XXMA-X | C-UL, UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 112 mm | COSEL CO LTD | unknown | EAR99 | ||||
|
LHA50F-24-J4
Cosel USA Inc
|
Check for Price | Active | 100 V | 24 V | 264 V | 85 V | 23 V | 25 V | 2.1 A | 1 | NO | NO | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 50.4 W | 40 ms | R-XXMA-X | C-UL, UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 112 mm | COSEL CO LTD | unknown | EAR99 | ||||
|
LHA50F-24-SN
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 23 V | 25 V | 2.1 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 50.4 W | 40 ms | R-XXMA-X | C-UL, UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 144 mm | 38.5 mm | COSEL CO LTD | unknown | ||||
|
LHA50F-24-C
Cosel USA Inc
|
Check for Price | Active | 100 V | 24 V | 264 V | 85 V | 23 V | 25 V | 2.1 A | 1 | NO | NO | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 50.4 W | 40 ms | R-XXMA-X | C-UL, UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 112 mm | COSEL CO LTD | unknown | EAR99 |