Filter Your Search
1 - 2 of 2 results
|
LHA150F-48-J4
Cosel USA Inc
|
Check for Price Buy | Active | 100 V | 48 V | 264 V | 85 V | 46 V | 50 V | 3.2 A | 1 | NO | NO | 300 kHz | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.09216 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 153.6 W | 700 ms | R-XXMA-X | CUL, EN, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 75 mm | 160 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
LHA150F-48J4
Cosel USA Inc
|
Check for Price Buy | Active | 100 V | 48 V | 264 V | 85 V | 46 V | 50 V | 3.2 A | 1 | NO | NO | 300 kHz | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.09216 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 153.6 W | 700 ms | R-XXMA-X | CUL, EN, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 75 mm | 160 mm | COSEL CO LTD | , | unknown | EAR99 | 2019-10-15 |