Filter Your Search
1 - 2 of 2 results
|
LH7A400N0F076B5
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 32 | 250 MHz | 32 | 28 | 20 MHz | 60 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | NO | YES | NO | YES | FLASH | 1.89 V | 1.71 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | BGA | PLASTIC, LFBGA-256 | 256 | unknown | 8542.31.00.01 | |||
|
LH7A400N0F076B5,55
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 250 MHz | 32 | 28 | 20 MHz | 60 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | NO | YES | NO | YES | FLASH | 1.89 V | 1.71 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | BGA | PLASTIC, LFBGA-256 | 256 | unknown | 8542.31.00.01 | SOT1020-1 |