Filter Your Search
1 - 10 of 60 results
|
LH5496HD50
Sharp Corp
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 50 ns | 65 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 34.7 mm | 7.62 mm | SHARP CORP | 0.300 INCH, PLASTIC, SKDIP-28 | unknown | |||
|
LH5496HH35
Sharp Corp
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 45 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 36 mm | 15.24 mm | SHARP CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | |||||
|
LH5496D50
Sharp Corp
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 50 ns | 65 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 34.7 mm | 7.62 mm | SHARP CORP | 0.300 INCH, PLASTIC, SKDIP-28 | unknown | ||||||
|
LH5496HHD20
Sharp Corp
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 20 ns | 30 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 34.7 mm | 7.62 mm | SHARP CORP | 0.300 INCH, PLASTIC, SKDIP-28 | unknown | |||||
|
LH5496U50
Sharp Corp
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 50 ns | 65 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SHARP CORP | 0.450 INCH, PLASTIC, LCC-32 | unknown | ||||||
|
LH5496HHU65
Sharp Corp
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 65 ns | 80 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SHARP CORP | 0.450 INCH, PLASTIC, LCC-32 | unknown | |||||
|
LH5496HU80
Sharp Corp
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 100 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SHARP CORP | 0.450 INCH, PLASTIC, LCC-32 | unknown | |||
|
LH5496HU25
Sharp Corp
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 35 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SHARP CORP | QCCJ, | unknown | |||
|
LH549620
Sharp Corp
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 20 ns | 30 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 36 mm | 15.24 mm | SHARP CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | |||
|
LH5496D80
Sharp Corp
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 100 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 34.7 mm | 7.62 mm | SHARP CORP | 0.300 INCH, PLASTIC, SKDIP-28 | unknown |