Filter Your Search
1 - 4 of 4 results
|
LH5493U-50
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 50 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | SERIAL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | SHARP CORP | PLASTIC, LCC-32 | unknown | ||||||
|
LH5493U-25
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 25 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | SERIAL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | SHARP CORP | PLASTIC, LCC-32 | unknown | ||||||
|
LH5493U-30
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL/SERIAL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | SHARP CORP | 0.450 INCH, PLASTIC, LCC-32 | unknown | ||
|
LH5493U-35
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 35 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | SERIAL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | SHARP CORP | PLASTIC, LCC-32 | unknown |