Filter Your Search
1 - 10 of 14 results
|
LH532000BT120
Sharp Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SHARP CORP | 12 X 18 MM, PLASTIC, TSOP1-48 | unknown | ||||||||||||||
|
LH532000BTR150
Sharp Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SHARP CORP | 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | unknown | ||||||||||||||
|
LH532000BT-15
Sharp Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 150 ns | MASK ROM | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SHARP CORP | 12 X 18 MM, PLASTIC, TSOP1-48 | unknown | |||
|
LH532000BT-12
Sharp Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SHARP CORP | 12 X 18 MM, PLASTIC, TSOP1-48 | unknown | |||
|
LH532000BTR
Sharp Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | MASK ROM | CONFIGURABLE AS 128K X 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SHARP CORP | 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | unknown | ||||||||||||
|
LH532000BTR-S
Sharp Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 2.6 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SHARP CORP | 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | unknown | |||||||||||||
|
LH532000BT-1
Sharp Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SHARP CORP | TSOP1-48 | unknown | |||
|
LH532000BT-S
Sharp Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 2.6 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SHARP CORP | 12 X 18 MM, PLASTIC, TSOP1-48 | unknown | |||||||||||||
|
LH532000BTR120
Sharp Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SHARP CORP | 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | unknown | ||||||||||||||
|
LH532000BT150
Sharp Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SHARP CORP | 12 X 18 MM, PLASTIC, TSOP1-48 | unknown |