Parametric results for: lh52b256ll under SRAMs

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: lh52b256ll
Select parts from the table below to compare.
Compare
Compare
LH52B256LLD-70LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.4 mm 34.7 mm 7.62 mm SHARP CORP 0.300 INCH, PLASTIC, DIP-28 unknown
LH52B256LL-100LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.2 mm 36 mm 15.24 mm SHARP CORP 0.600 INCH, PLASTIC, DIP-28 unknown
LH52B256LLT-70LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm SHARP CORP 8 X 13 MM, PLASTIC, TSOP1-28 unknown
LH52B256LLN-100LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.6 mm 18 mm 8.6 mm SHARP CORP 0.450 INCH, PLASTIC, SOP-28 unknown
LH52B256LLT-100LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm SHARP CORP 8 X 13 MM, PLASTIC, TSOP1-28 unknown
LH52B256LLD-100LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.4 mm 34.7 mm 7.62 mm SHARP CORP 0.300 INCH, PLASTIC, DIP-28 unknown
LH52B256LLN-70LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.6 mm 18 mm 8.6 mm SHARP CORP 0.450 INCH, PLASTIC, SOP-28 unknown
LH52B256LL-70LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.2 mm 36 mm 15.24 mm SHARP CORP 0.600 INCH, PLASTIC, DIP-28 unknown
LH52B256LLTR-100LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm SHARP CORP 8 X 13 MM, PLASTIC, REVERSE, TSOP1-28 unknown
LH52B256LLTR-70LL
Sharp Corp
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM LOW-POWER STANDBY WHEN DESELECTED 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm SHARP CORP 8 X 13 MM, PLASTIC, REVERSE, TSOP1-28 unknown