Filter Your Search
1 - 1 of 1 results
|
LH52253D-20
Sharp Corp
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 34.7 mm | 7.62 mm | SHARP CORP | 0.300 INCH, PLASTIC, DIP-28 | unknown |