Parametric results for: lh5164as under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: lh5164as
Select parts from the table below to compare.
Compare
Compare
LH5164AST
Sharp Corp
Check for Price Obsolete 65.536 kbit 8 8KX8 3.3 V 500 ns STANDARD SRAM 1 8000 8.192 k SYNCHRONOUS PARALLEL 5.5 V 2.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C -10 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm SHARP CORP TSOP1-28 unknown
LH5164ASHN
Sharp Corp
Check for Price Obsolete 65.536 kbit 8 8KX8 3 V 500 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 2.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.6 mm 18 mm 8.6 mm SHARP CORP SOP-28 unknown
LH5164ASHNE1
Sharp Corp
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 500 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 2.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.6 mm 18 mm 8.6 mm SHARP CORP 0.450 INCH, PLASTIC, SOP-28 unknown
LH5164ASHNE2
Sharp Corp
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 500 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 2.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.6 mm 18 mm 8.6 mm SHARP CORP 0.450 INCH, PLASTIC, SOP-28 unknown
LH5164ASHT
Sharp Corp
Check for Price No Obsolete 65.536 kbit 8 8KX8 3 V 500 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 2.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm SHARP CORP TSOP1-28 unknown