Parametric results for: lh40-10b05 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lh4010b05
Select parts from the table below to compare.
Compare
Compare
LH40-10B05A5
MORNSUN
Check for Price Active 115 V 5 V 264 V 85 V 4.5 V 5.5 V 1 NO YES ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 40 W R-PDFM-X8 45 °C -30 °C 8 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED DUAL MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , unknown EAR99
LH40-10B05
MORNSUN
Check for Price Active 115 V 5 V 264 V 85 V 4.5 V 5.5 V 1 NO YES ALSO AVAIALABLE WITH -15 V OUTPUT VOLTAGE AND 100 TO 370 DC INPUT VOLTAGE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 40 W R-PDMA-P7 45 °C -30 °C 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 63.5 mm 89 mm 25.5 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , unknown EAR99
LH40-10B05A6
MORNSUN
Check for Price Active 115 V 5 V 264 V 85 V 4.5 V 5.5 V 1 NO YES ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 40 W R-PDFM-X8 45 °C -30 °C 8 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED DUAL MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD , unknown EAR99