Filter Your Search
1 - 1 of 1 results
|
LH28F800BGB-TL85
Sharp Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 85 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 512000 | 524.288 k | 3.3 V | CMOS | COMMERCIAL | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | SHARP CORP | 8 X 8 MM, FBGA-48 | unknown |