Filter Your Search
1 - 10 of 41 results
|
LH28F016SCR-L95
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 150 ns | FLASH | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | YES | YES | 10 µA | 50 µA | 3.6 V | 2.7 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | unknown | ||||||
|
LH28F016SCHR-L12
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 170 ns | FLASH | USER SELECTABLE 3.3V OR 5V VCC | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | YES | YES | 20 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | unknown | ||||
|
LH28F016SCN-L12
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 120 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 3.6 V | 2.7 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3.15 mm | 28.2 mm | 13.2 mm | SHARP CORP | 0.600 INCH, PLASTIC, SOP-44 | unknown | ||||||||||||||||
|
LH28F016SCB-L100
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LH28F016SCR-L120
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LH28F016SCHR-L100
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LH28F016SCT-L12
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 170 ns | FLASH | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | YES | 10 µA | 50 µA | 3.6 V | 2.7 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, PLASTIC, TSOP1-40 | unknown | |||||||
|
LH28F016SCHT-L95
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 150 ns | FLASH | USER SELECTABLE 3.3V OR 5V VCC | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | YES | 20 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, PLASTIC, TSOP1-40 | unknown | |||||
|
LH28F016SCHR-L95
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 150 ns | FLASH | USER SELECTABLE 3.3V OR 5V VCC | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | YES | YES | 20 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | unknown | ||||
|
LH28F016SCT-Z4
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 150 ns | FLASH | CAN ALSO OPAERATE WITH A 5V SUPPLY | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 5 µA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-40 | unknown |