Parametric results for: lh28f008sct-l12 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lh28f008sctl12
Select parts from the table below to compare.
Compare
Compare
LH28F008SCT-L12
Sharp Corp
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3 V 170 ns FLASH ACCESS TIME 150 NS AT VCC 3.3+/-0.3V 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G40 Not Qualified e6 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SHARP CORP 10 X 20 MM, PLASTIC, TSOP1-40 unknown