Filter Your Search
1 - 1 of 1 results
|
LH28F008SCHT-L85
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 150 ns | FLASH | ACCESS TIME 120 NS AT VCC 3.3+/-0.3V | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, PLASTIC, TSOP1-40 | unknown |