Parametric results for: lh1532, under Solid State Relays

Filter Your Search

1 - 10 of 29 results

|
-
Manufacturer Part Number: lh1532
Select parts from the table below to compare.
Compare
Compare
LH1532AACTR
Infineon Technologies AG
Check for Price Transferred UL APPROVED, VDE APPROVED 85 °C -40 °C INFINEON TECHNOLOGIES AG GULLWING, SMD, 8 PIN unknown 8541.40.95.00 SEPARATE, 2 ELEMENTS 50 mA 5.3 kV 2 120 mA 25 Ω TRANSISTOR OUTPUT SSR
LH1532AAC-TR
Siemens
Check for Price Transferred 85 °C -40 °C SIEMENS A G unknown 8541.40.95.00 SEPARATE, 2 ELEMENTS 50 mA 5.3 kV 2 110 mA 25 Ω TRANSISTOR OUTPUT SSR
LH1532AB
Siemens
Check for Price Transferred SIEMENS A G unknown 8541.40.95.00 SEPARATE, 2 ELEMENTS 3.75 kV 2 110 mA 25 Ω TRANSISTOR OUTPUT SSR
LH1532FPTR
Vishay Semiconductors
Check for Price Transferred UL RECOGNIZED, HIGH RELIABILITY 85 °C -40 °C VISHAY SEMICONDUCTORS ROHS COMPLIANT, SOP-8 unknown SEPARATE, 2 ELEMENTS 50 mA 3 kV 2 120 mA 25 Ω TRANSISTOR OUTPUT SSR
LH1532AAC-TR
Infineon Technologies AG
Check for Price Transferred 85 °C -40 °C INFINEON TECHNOLOGIES AG unknown SEPARATE, 2 ELEMENTS 50 mA 5.3 kV 2 110 mA 25 Ω TRANSISTOR OUTPUT SSR
LH1532
Sharp Corp
Check for Price Obsolete 5 V 15 V 100 STANDARD TOTEM-POLE SERIAL DOT MATRIX 4 MHz LIQUID CRYSTAL DISPLAY DRIVER CMOS SELECTABLE DISPLAY DUTY RATIO 1 TO 1/240 NO 1 50 µA 5.5 V 2.5 V 30 V 10 V YES OTHER R-XUUC-N120 Not Qualified 85 °C -20 °C 120 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SHARP CORP unknown
LH1532F
Sharp Corp
Check for Price Obsolete 100 DOT MATRIX 4 MHz LIQUID CRYSTAL DISPLAY DRIVER 1 5.5 V 2.5 V 30 V YES X-XUUC-N Not Qualified UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER SHARP CORP SLIM, TCP unknown
LH1532AACTR
Telefunken Microelectronics Gmbh
Check for Price No Transferred e0 85 °C -40 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.95.00 1 mA 1.15 V DC MOSFET 3.8 mm 9.9 mm
LH1532AAC
Infineon Technologies AG
Check for Price Transferred UL APPROVED, VDE APPROVED 85 °C -40 °C INFINEON TECHNOLOGIES AG GULLWING, SMD, 8 PIN unknown 8541.40.95.00 SEPARATE, 2 ELEMENTS 50 mA 5.3 kV 2 120 mA 25 Ω TRANSISTOR OUTPUT SSR
LH1532FP
Telefunken Microelectronics Gmbh
Check for Price No Transferred e0 85 °C -40 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.95.00 1.2 mA 1 V DC MOSFET 2 mm 9.5 mm