Filter Your Search
1 - 5 of 5 results
|
LH1529GPTR
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 120 mA | 3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 8 PIN | unknown | ||||||
|
LH1529GP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 50 mA | 120 mA | 3 kV | UL APPROVED, HIGH RELIABILITY | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, FLAT PAK, 8 PIN | unknown | ||||||
|
LH1529GP
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 120 mA | 3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | PLASTIC, FLAT PAK, SMD, 8 PIN | compliant | 8541.40.95.00 | |||
|
LH1529GPTR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 50 mA | 120 mA | 3 kV | UL APPROVED, HIGH RELIABILITY | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
LH1529GPTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 120 mA | 3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | PLASTIC, FLAT PAK, SMD, 8 PIN | unknown | 8541.40.95.00 |