Filter Your Search
1 - 10 of 59 results
|
LH1529
Siemens
|
Check for Price | Obsolete | 2 mA | 3.75 kV | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | TRANSISTOR OUTPUT SSR | 1 | SIEMENS A G | PLASTIC, DIP-8 | unknown | 8541.40.95.00 | ||||||||||||||||||||||||||
|
LH1529GPTR
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 120 mA | 3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 8 PIN | unknown | |||||||||||||||||||||
|
LH1529AACTR
Siemens
|
Check for Price | Transferred | 50 mA | 120 mA | 3.75 kV | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||||||||||
|
LH1529BB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 120 mA | 5.3 kV | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-8 | unknown | |||||||||||||||||||||||
|
LH1529BCC
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.45 V | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.95.00 | ||||||||||||||||||||||||
|
LH1529BACTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 120 mA | 5.3 kV | UL APPROVED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SMD-8 | unknown | 8541.40.95.00 | ||||||||||||||||||
|
LH1529BB1
Siemens
|
Check for Price | Transferred | SIEMENS A G | unknown | 8541.40.95.00 | ||||||||||||||||||||||||||||||||
|
LH1529GP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 50 mA | 120 mA | 3 kV | UL APPROVED, HIGH RELIABILITY | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, FLAT PAK, 8 PIN | unknown | |||||||||||||||||||||
|
LH1529BAC
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 50 mA | 120 mA | 5.3 kV | UL APPROVED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD-8 | unknown | |||||||||||||||||||
|
LH1529BACTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | INDUSTRIAL | e0 | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 |