Filter Your Search
1 - 4 of 4 results
|
LH1526AB
Vishay Intertechnologies
|
$54.4986 | Yes | Yes | Active | 50 mA | 90 mA | 5.3 kV | 800 mV | 300 µA | HIGH RELIABILITY, UL APPROVED | SEPARATE, 2 ELEMENTS | DC | 33 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8541.40.95.00 | Vishay | ||
|
LH1526AB
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 100 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED | SEPARATE, 2 ELEMENTS | 36 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | DIP-8 | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1526AB
Siemens
|
Check for Price | Transferred | 90 mA | 3.75 kV | SEPARATE, 2 ELEMENTS | 33 Ω | TRANSISTOR OUTPUT SSR | 2 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||||||
|
LH1526AB
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 800 mV | 300 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 9.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 |