Parametric results for: lh1522aactr under Solid State Relays

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: lh1522aactr
Select parts from the table below to compare.
Compare
Compare
LH1522AACTR
Vishay Intertechnologies
$3.8486 Yes Active 50 mA 200 mA 5.3 kV 1.15 V 1 mA VDE APPROVED SEPARATE, 2 ELEMENTS DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TR Matte Tin (Sn) 3.8 mm 9.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
LH1522AACTR
Infineon Technologies AG
Check for Price No Transferred 50 mA 200 mA 5.3 kV UL APPROVED, VDE APPROVED SEPARATE, 2 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) INFINEON TECHNOLOGIES AG compliant SMD-8 8541.40.95.00
LH1522AACT&R
LSI Corporation
Check for Price Obsolete 50 mA 140 mA 3.75 kV LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY SEPARATE, 2 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 AT & T MICROELECTRONICS unknown 8541.40.95.00
LH1522AACTR
Telefunken Microelectronics Gmbh
Check for Price No Transferred 1.15 V 1 mA DC MOSFET e0 85 °C -40 °C Tin/Lead (Sn/Pb) 3.8 mm 9.9 mm TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.95.00
LH1522AACTR
Vishay Semiconductors
Check for Price Yes Transferred 50 mA 200 mA 5.3 kV UL RECOGNIZED SEPARATE, 2 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 2 Matte Tin (Sn) VISHAY SEMICONDUCTORS unknown ROHS COMPLIANT, SMD, 8 PIN
LH1522AAC-TR
Infineon Technologies AG
Check for Price Transferred 50 mA 140 mA 5.3 kV SEPARATE, 2 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 INFINEON TECHNOLOGIES AG unknown
LH1522AAC-TR
Siemens
Check for Price Transferred 50 mA 140 mA 5.3 kV SEPARATE, 2 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 SIEMENS A G unknown 8541.40.95.00