Parametric results for: lh1513ab under Solid State Relays

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: lh1513ab
Select parts from the table below to compare.
Compare
Compare
LH1513AB
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 50 mA 200 mA 5.3 kV 1.15 V 2 mA HIGH RELIABILITY, VDE APPROVED, UL APPROVED DUAL, SIMULTANEOUS OPERATION DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 3.8 mm 9.9 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, DIP-8 unknown EAR99 8541.40.95.00 Vishay
LH1513AB
Vishay Semiconductors
Check for Price Transferred 50 mA 200 mA 5.3 kV UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY DUAL, SIMULTANEOUS OPERATION 15 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 Tin (Sn) VISHAY TELEFUNKEN unknown Vishay
LH1513AB
Infineon Technologies AG
Check for Price No Transferred 50 mA 200 mA 5.3 kV HIGH RELIABILITY, UL APPROVED, VDE APPROVED DUAL, SIMULTANEOUS OPERATION 15 Ω TRANSISTOR OUTPUT SSR e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) INFINEON TECHNOLOGIES AG DIP-8 compliant 8541.40.95.00
LH1513AB
LSI Corporation
Check for Price No Obsolete 50 mA 140 mA 3.75 kV LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY DUAL, SIMULTANEOUS OPERATION 15 Ω TRANSISTOR OUTPUT SSR e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) LUCENT TECHNOLOGIES INC unknown
LH1513AB
Siemens
Check for Price Transferred 50 mA 150 mA 3.75 kV UL RECOGNIZED DUAL, SIMULTANEOUS OPERATION 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 SIEMENS A G unknown 8541.40.95.00
LH1513AB
Telefunken Microelectronics Gmbh
Check for Price No Transferred 1.15 V 2 mA DC MOSFET e0 85 °C -40 °C Tin/Lead (Sn/Pb) 3.8 mm 9.9 mm TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.95.00