Filter Your Search
1 - 6 of 6 results
|
LH1511AABTR
Infineon Technologies AG
|
Check for Price | No | Obsolete | 50 mA | 200 mA | 5.3 kV | HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SMD-6 | not_compliant | 8541.40.95.00 | ||
|
LH1511AAB
LSI Corporation
|
Check for Price | No | Obsolete | 50 mA | 200 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AT & T MICROELECTRONICS | unknown | 8541.40.95.00 | |||
|
LH1511AAB
Siemens
|
Check for Price | Transferred | 50 mA | 200 mA | 5.3 kV | SINGLE | 3.75 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||
|
LH1511AABT&R
LSI Corporation
|
Check for Price | Obsolete | 50 mA | 200 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | AT & T MICROELECTRONICS | unknown | 8541.40.95.00 | ||||||
|
LH1511AAB-TR
Siemens
|
Check for Price | Transferred | 50 mA | 200 mA | 5.3 kV | SINGLE | 3.75 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||
|
LH1511AAB
Infineon Technologies AG
|
Check for Price | No | Obsolete | 50 mA | 200 mA | 5.3 kV | HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SMD-6 | not_compliant | 8541.40.95.00 |