Filter Your Search
1 - 3 of 3 results
|
LH1502AACTR
Infineon Technologies AG
|
Check for Price | No | Obsolete | 50 mA | 150 mA | 5.3 kV | HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SMD-8 | unknown | 8541.40.95.00 | ||
|
LH1502AAC-TR
Siemens
|
Check for Price | Transferred | 50 mA | 150 mA | 5.3 kV | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||
|
LH1502AACT&R
LSI Corporation
|
Check for Price | Obsolete | 50 mA | 150 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | AT & T MICROELECTRONICS | unknown | 8541.40.95.00 |