Filter Your Search
1 - 4 of 4 results
|
LH10-10B12ER2
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 900 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PDMA-P8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 62 mm | 30.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||
|
LH10-10B12ER2A2
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 900 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PDFM-X8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 54 mm | 96.1 mm | 39 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||
|
LH10-10B12
MORNSUN
|
Check for Price | Yes | Active | 110 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | Not Qualified | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | , MODULE,8LEAD,1.9 | EAR99 | |||||||||||||||||||||
|
LH10-10B12ER2A4
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 900 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PDMA-X8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 54 mm | 96.1 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |