Filter Your Search
1 - 2 of 2 results
|
LH016M8200BPF-2225
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 8.2 mF | 16 V | 2.5 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LH | 3 mA | LH | 0.54 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||
|
LH016M8200BPF-2225
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 8.2 mF | 16 V | 20 % | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LHSERIES(16V) | LH SERIES (16V) | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 25 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 |