Filter Your Search
1 - 9 of 9 results
|
LH0084D/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LH0084D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 3.25 MHz | 13 V/us | 500 nA | 18 mA | 100 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 200 nA | -18 V | 18 V | MILITARY | 1 | R-MDIP-P16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | METAL | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.89 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 16 | |||
|
LH0084D/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LH0084D/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LH0084D-MIL
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 3.25 MHz | 13 V/us | 500 nA | 18 mA | 100 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 200 nA | -18 V | 18 V | MILITARY | 1 | R-MDIP-P16 | Not Qualified | 125 °C | -55 °C | 16 | METAL | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.89 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LH0084D/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LH0084D/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LH0084D
Texas Instruments
|
Check for Price | No | Obsolete | 7 mV | 3.25 MHz | 13 V/us | 500 nA | 18 mA | 100 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 200 nA | -18 V | 18 V | MILITARY | 1 | R-MDIP-P16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | METAL | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.89 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LH0084D/883
Texas Instruments
|
Check for Price | No | Obsolete | 30 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 |