Filter Your Search
1 - 10 of 18 results
|
LH0070-1H/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5.556 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5 | , CAN3/4,.2 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LH0070-1H/A+
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LH0070-1H/883B
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 11.4 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5.556 ppm/°C | MILITARY | 0.3 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , CAN3/4,.2 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LH0070-1H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5.556 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 3 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LH0070-1H
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 10 V | 9.97 V | 10.03 V | 15 V | 11.4 V | 40 V | 5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5.556 ppm/°C | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 245 | NOT SPECIFIED | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , | 3 | compliant | 05-08-1330 | Analog Devices | |||||||||
|
LH0070-1H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5.556 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 3 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LH0070-1H/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 10 V | NO | BIPOLAR | 20 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | 125 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LH0070-1H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 40 V | 5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 16.667 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LH0070-1H#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 11.4 V | 40 V | 5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5.556 ppm/°C | MILITARY | O-MBCY-W3 | e3 | Not Qualified | 125 °C | -55 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LH0070-1H/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5.556 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5 | , CAN3/4,.2 | 3 | unknown | EAR99 | 8542.39.00.01 |