Filter Your Search
1 - 2 of 2 results
|
LGA240A-24-J1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 132 V | 85 V | 23 V | 25 V | 10 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 240 W | 200 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 84 mm | 180 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
LGA240A-24-J1Y
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 132 V | 85 V | 23.76 V | 24.24 V | 10 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 240 W | 200 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 98 mm | 212 mm | 60 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |