Filter Your Search
1 - 2 of 2 results
|
LG3360-HM-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | GREEN | 40 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 15.4 mcd | 572 nm | 70 deg | DIFFUSED | Green-Yellow | SINGLE | SINGLE COLOR LED | 12 V | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | Tin (Sn) | 2.54 mm | 4.6 mm | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||
|
LG3360-HM-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | GREEN | 40 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 15.4 mcd | 572 nm | 70 deg | DIFFUSED | Green-Yellow | SINGLE | SINGLE COLOR LED | 12 V | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | Tin (Sn) | 2.54 mm | 4.6 mm | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 |