Filter Your Search
1 - 1 of 1 results
|
LFWLP350-1301
Bel Fuse
|
Check for Price | Active | 115 V | 12 V | 264 V | 90 V | 11.64 V | 12.36 V | 15 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | HYBRID | 225 W | 55 ms | R-XXMA-X | UL, CUL, CCC, IEC, EN,CAN, CSA, GB,CB | 70 °C | -40 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | BEL FUSE INC | compliant |