Filter Your Search
1 - 1 of 1 results
|
LFSCM3GA15EP1-6F256I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 139 | 139 | 15200 | 15000 | 56 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 |