Filter Your Search
1 - 1 of 1 results
|
LFE2M50E-5F484I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 270 | 270 | 50000 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 6000 CLBS | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 |