Filter Your Search
1 - 1 of 1 results
|
LFE2M35E-6F672I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 410 | 410 | 35000 | 331 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 4250 CLBS | 357 MHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-672 | 672 | compliant | 3A991.D | 8542.39.00.01 |