Parametric results for: lfa92a under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lfa9
Select parts from the table below to compare.
Compare
Compare
LFA9D
Pico Electronics Inc
Check for Price No No Active 28 V 9 V 36 V 18 V 8.91 V 9.09 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 1.25 % 1 THERMAL; CURRENT; INPUT OVER VOLTAGE HYBRID INDUSTRIAL 120 W R-XDFM-P9 e0 Not Qualified 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL PICO ELECTRONICS INC , compliant EAR99 1995-07-01
LFA9S
Pico Electronics Inc
Check for Price No No Active 28 V 9 V 36 V 18 V 8.91 V 9.09 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 1.25 % 1 THERMAL; CURRENT; INPUT OVER VOLTAGE HYBRID INDUSTRIAL 60 W R-XDFM-P7 e0 Not Qualified 85 °C -40 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL PICO ELECTRONICS INC , compliant EAR99 1995-07-01
LFA9SP
Pico Electronics Inc
Check for Price No No Active 28 V 9 V 36 V 18 V 8.55 V 9.45 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 1.25 % 1 THERMAL; CURRENT; INPUT OVER VOLTAGE HYBRID INDUSTRIAL 60 W R-XDFM-P7 e0 Not Qualified 85 °C -40 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL PICO ELECTRONICS INC , compliant EAR99 1995-07-01
LFA9DP
Pico Electronics Inc
Check for Price No No Active 28 V 9 V 36 V 18 V 8.55 V 9.45 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 1.25 % 1 THERMAL; CURRENT; INPUT OVER VOLTAGE HYBRID INDUSTRIAL 60 W R-XDFM-P9 e0 Not Qualified 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL PICO ELECTRONICS INC , compliant EAR99 1995-07-01