Filter Your Search
1 - 2 of 2 results
|
LFA75F-12-J1
Cosel USA Inc
|
$65.1300 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 11.5 V | 12.5 V | 6.3 A | 1 | NO | NO | PFC AVAILABLE | AC-DC REGULATED POWER SUPPLY | 83 % | 0.00576 % | 0.833333 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 75.6 W | 350 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 150 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
LFA75F-12-J1Y
Cosel USA Inc
|
$67.1600 | Yes | Not Recommended | 100 V | 12 V | 264 V | 85 V | 11.88 V | 12.12 V | 6.3 A | 1 | NO | YES | PFC AVAILABLE | AC-DC REGULATED POWER SUPPLY | 83 % | 0.00576 % | 0.833333 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 75.6 W | 350 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 150 mm | COSEL CO LTD | PACKAGE | unknown |