Filter Your Search
1 - 10 of 10 results
|
LF9501JI15
LOGIC Devices Inc
|
Check for Price | Obsolete | 10 | 66.6666 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||
|
LF9501JC40
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 10 | 25 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | |||||
|
LF9501JI31
LOGIC Devices Inc
|
Check for Price | Obsolete | 10 | 32.258 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||
|
LF9501JC15
LOGIC Devices Inc
|
Check for Price | Obsolete | 10 | 66.6666 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||
|
LF9501JI20
LOGIC Devices Inc
|
Check for Price | Obsolete | 10 | 50 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||
|
LF9501JC25
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 10 | 40 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.39.00.01 | |||
|
LF9501JC20
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 10 | 50 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | QCCJ, | 44 | compliant | 3A991.A.2 | 8542.39.00.01 | |||
|
LF9501JC31
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 10 | 32.258 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||
|
LF9501JI40
LOGIC Devices Inc
|
Check for Price | Obsolete | 10 | 25 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||||
|
LF9501JI25
LOGIC Devices Inc
|
Check for Price | Obsolete | 10 | 40 MHz | 10 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.39.00.01 |