Filter Your Search
1 - 2 of 2 results
|
LF60CPT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 7 V | 6 V | 700 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.024 % | 0.01 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-XSFM-T3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-220FP | ROHS COMPLIANT, TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LF60CPT-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 7 V | 6 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.03 % | 0.03 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PSSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.4 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, PPAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |