Filter Your Search
1 - 10 of 12 results
|
LF442CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 7.5 mV | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.6 V/us | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LF442CN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7.5 mV | 1 V/us | 100 pA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 95 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||
|
LF442CN
Rochester Electronics LLC
|
Check for Price | No | Active | 7.5 mV | 6 V/us | 3 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2000 | R-PDIP-T8 | COMMERCIAL | e0 | 86 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | DIP | 8 | |||||||||||||||||
|
LF442CN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.6 V/us | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LF442CN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 7.5 mV | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.6 V/us | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF442CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.6 V/us | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF442CN
onsemi
|
Check for Price | No | No | Obsolete | 7.5 mV | 6 V/us | 3 nA | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 2000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 70 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
LF442CN
Motorola Mobility LLC
|
Check for Price | Transferred | 7.5 mV | 6 V/us | 3 nA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 2000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
LF442CN/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7.5 mV | 1 V/us | 100 pA | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e3 | 95 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | Texas Instruments | ||||||
|
LF442CN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 7.5 mV | 6 V/us | 3 nA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 2000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 |