Filter Your Search
1 - 10 of 19 results
|
LF351NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 13 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | 4 nA | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LF351ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 13 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | 4 nA | YES | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LF351ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 13 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | 4 nA | YES | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LF351NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 13 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | 4 nA | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LF351N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 13 mV | 3.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | +-15 V | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | ||||||||||||||||||
|
LF351N
onsemi
|
Check for Price | No | Obsolete | 13 mV | 13 V/us | 8 nA | 3.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | onsemi | ||||
|
LF351N
Texas Instruments
|
Check for Price | Obsolete | 13 mV | 13 V/us | 8 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | -18 V | 18 V | COMMERCIAL | 4000 | R-PDIP-T8 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.3815 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | Texas Instruments | |||||||||||||||||||
|
LF351N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 13 mV | 13 V/us | 200 pA | 3.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||
|
LF351N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 13 mV | 13 V/us | 8 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | -18 V | 18 V | COMMERCIAL | 4000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LF351N
Motorola Mobility LLC
|
Check for Price | Transferred | 13 mV | 13 V/us | 8 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | -18 V | 18 V | COMMERCIAL | 4000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |