Filter Your Search
1 - 2 of 2 results
|
LF2250QC25
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 12 | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 3 X 12 BIT DATA AND 3 X 10 BIT COEFFICIE... more | NO | YES | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 3 | 70 °C | 225 | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 4.1 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP | QFP, QFP120,1.2SQ,32 | 120 | compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
LF2250QC25G
LOGIC Devices Inc
|
Check for Price | Yes | Obsolete | 12 | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 3 X 12 BIT DATA AND 3 X 10 BIT COEFFICIE... more | NO | YES | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | 3 | 70 °C | 260 | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 4.1 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP | QFP, | 120 | compliant | 3A991.A.2 | 8542.39.00.01 |