Filter Your Search
1 - 10 of 37 results
|
LF2020A-NH
Soshin Electric Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.5 mA | 50Hz Hz | UL | SOSHIN ELECTRIC CO LTD | unknown | |||||||
|
LF2020NP-B-103
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 10 MILLI HENRY | 50/60Hz Hz | 4 | 21.5 mm | 21 mm | SUMIDA CORP | unknown | ||||||
|
LF2020NP-B-392
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 3.9 MILLI HENRY | 50/60Hz Hz | 4 | 21.5 mm | 21 mm | SUMIDA CORP | unknown | ||||||
|
LF2020NP-B-183
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 18 MILLI HENRY | 50/60Hz Hz | 4 | 21.5 mm | 21 mm | SUMIDA CORP | unknown | ||||||
|
LF2020BNP-R523
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 52 MILLIHENRY | 50/60Hz Hz | 4 | 22 mm | 21 mm | SUMIDA CORP | unknown | ||||||
|
LF2020BNP-R522
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1.3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 5.2 MILLIHENRY | 50/60Hz Hz | 4 | 22 mm | 21 mm | SUMIDA CORP | unknown | Sumida | |||||
|
LF2020NP-B-333
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 33 MILLI HENRY | 50/60Hz Hz | 4 | 21.5 mm | 21 mm | SUMIDA CORP | unknown | ||||||
|
LF2020BNP-R762
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 7.6 MILLIHENRY | 50/60Hz Hz | 4 | 22 mm | 21 mm | SUMIDA CORP | unknown | ||||||
|
LF2020BNP-R932
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 9.3 MILLIHENRY | 50/60Hz Hz | 4 | 22 mm | 21 mm | SUMIDA CORP | unknown | ||||||
|
LF2020BNP-R193
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 19 MILLIHENRY | 50/60Hz Hz | 4 | 22 mm | 21 mm | SUMIDA CORP | unknown |