Filter Your Search
1 - 2 of 2 results
|
LF198WG-QMLV
Texas Instruments
|
$333.2101 | Yes | No | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | R-CDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.34 mm | 6.35 mm | 9.906 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.4 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LF198WG-QMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | R-CDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 14 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.58 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | CERAMIC, SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |