Filter Your Search
1 - 10 of 145 results
|
LF156H
Texas Instruments
|
$11.7431 | Yes | No | Active | 15 V | NO | -15 V | BIPOLAR | 1 | 7 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 9.08 mm | 5.72 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | 1978-01-01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | 100 pA | 85 dB | 100 dB | YES | 20 pA | 2 mV | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 12 V/us | 22 V | 5000 | 50000 | NO | |||
|
LF156H/883
Texas Instruments
|
$20.8800 | Yes | Yes | Active | 5 V | NO | -5 V | BIFET | 1 | 7 mA | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | 2.54 mm | BOTTOM | 9.08 mm | 5.72 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 60 nA | 100 pA | 85 dB | 100 dB | YES | 20 pA | 5 mV | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 12 V/us | 22 V | 5000 | 50000 | NO | ||||||||
|
LF156H/NOPB
Texas Instruments
|
$34.2114 | Yes | Yes | Active | 15 V | NO | -15 V | BIPOLAR | 1 | 7 mA | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | 2.54 mm | BOTTOM | 9.08 mm | 5.72 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5 | TO-99, CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | 1978-01-01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | 100 pA | 85 dB | 100 dB | YES | 20 pA | 2 mV | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 12 V/us | 22 V | 5000 | 50000 | NO | ||||||
|
LF156T/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 7 mV | YES | NO | |||||||||||||||||||||||||||||||||||
|
LF156AH
AMD
|
Check for Price | No | Obsolete | 20 V | NO | -20 V | BIPOLAR | 1 | 7 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | 100 dB | YES | 2.5 mV | YES | NO | 12 V/us | 4500 | ||||||||||||||||||||||||
|
LF156AT
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 7 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | 2.5 mV | YES | NO | 10 V/us | 22 V | 25000 | |||||||||||||||||||||||||||
|
LF156J-8
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1 | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 8 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 7 mV | YES | NO | ||||||||||||||||||||||||||||||||
|
LF156AHB
AMD
|
Check for Price | Obsolete | 20 V | NO | -20 V | BIPOLAR | 1 | 7 mA | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 50 pA | 100 dB | 2.5 mV | 12 V/us | 4500 | |||||||||||||||||||||||||||||||||
|
LF156AH
Linear Technology
|
Check for Price | No | No | Obsolete | 20 V | NO | -20 V | 1 | 7 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | 50 pA | 100 dB | YES | 9 nA | 2.5 mV | YES | NO | -22 V | 10 V/us | 12 V/us | 22 V | 5000 | 30000 | |||||||||||||||||||
|
LF156AH
Harris Semiconductor
|
Check for Price | No | Obsolete | 1 | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 2.5 mV | YES | NO |