Parametric results for: lf124 under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: lf124
Select parts from the table below to compare.
Compare
Compare
LF124D
MicroPower Direct LLC
Check for Price Buy Contact Manufacturer YES 15 V 24 V 33 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID ALSO HAS -15V OUTPUT 79 % 26.4 V 21.6 V 1.5 % 5 % 1 2 15.45 V 14.55 V 0.02121 Vrms 1 W NO R-PDMA-G10 85 °C -40 °C 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY GULL WING 2.54 mm DUAL 15.24 mm 8.3 mm 8.3 mm MICROPOWER DIRECT , unknown EAR99
LF124S
MicroPower Direct LLC
Check for Price Buy Yes Contact Manufacturer YES 15 V 24 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID 26.4 V 21.6 V 5 % 1 1 15.45 V 14.55 V OTHER 1 W NO R-PDMA-G8 80 °C -40 °C 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY GULL WING 2.54 mm DUAL 12.7 mm 8.3 mm 8.3 mm MICROPOWER DIRECT , unknown EAR99