Filter Your Search
1 - 6 of 6 results
|
LE25FU106BMA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 30 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 5 mm | 4.4 mm | SANYO SEMICONDUCTOR CO LTD | SOIC | 0.225 INCH, MFP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
LE25FU106BTT
SANYO Electric Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 30 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 850 µm | 5.2 mm | 4.4 mm | SANYO ELECTRIC CO LTD | MSOP | 0.225 INCH, MSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
LE25FU106BMA
SANYO Electric Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 30 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 5 mm | 4.4 mm | SANYO ELECTRIC CO LTD | SOIC | 0.225 INCH, MFP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
LE25FU106BTT
onsemi
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 30 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 850 µm | 5.2 mm | 4.4 mm | ON SEMICONDUCTOR | MSOP | 0.225 INCH, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
LE25FU106BTT
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 30 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 850 µm | 5.2 mm | 4.4 mm | SANYO SEMICONDUCTOR CO LTD | MSOP | 0.225 INCH, MSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
LE25FU106BMA
onsemi
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 30 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 5 mm | 4.4 mm | ON SEMICONDUCTOR | SOIC | 0.225 INCH, MFP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |