Parametric results for: ldr3318 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ldr3318
Select parts from the table below to compare.
Compare
Compare
LDR3318K7-R
STMicroelectronics
Check for Price Obsolete 10.3 V 5.3 V 3.3 V 400 mV 500 mA 1.8 V 800 mV 1 A 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 700 mV 15 V 0.04 % 0.06 % 1 6.435 V 3.135 V 3.51 V 1.71 V BIPOLAR 5 % R-PSSO-G7 Not Qualified 7 PLASTIC/EPOXY SOP SMSIP7H,.4,50TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm SINGLE 8 mm 9.395 mm 2.03 mm STMICROELECTRONICS SPAK-7 7 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
LDR3318PT-R
STMicroelectronics
Check for Price Obsolete 10.3 V 5.3 V 3.3 V 400 mV 500 mA 1.8 V 800 mV 1 A 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 700 mV 15 V 0.04 % 0.06 % 1 6.435 V 3.135 V 3.51 V 1.71 V BIPOLAR 5 % R-PSSO-G4 Not Qualified 4 PLASTIC/EPOXY SOP SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS PPAK-5 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo