Filter Your Search
1 - 1 of 1 results
|
LDK320ADU30R
STMicroelectronics
|
$0.3946 | Yes | Active | 18 V | 4 V | 3 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 20 V | 0.021 % | 0.02388 % | 1 | 3.045 V | 2.955 V | 1.5 % | R-PSSO-F3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.495 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | STMICROELECTRONICS | SOT-89, 3-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |