Filter Your Search
1 - 10 of 42 results
|
LDE05-20B09A2S
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
LDE05-20B09W
MORNSUN
|
Check for Price | Yes | Active | 115 V | 9 V | 264 V | 85 V | 8.82 V | 9.18 V | 560 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 5 W | R-PDMA-W4 | IEC, EN, UL | 70 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | DUAL | 24.5 mm | 37 mm | 18.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | compliant | PACKAGE-16/4 | ||
|
LDE05-20B12A4S
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
LDE05-20B05W
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 5 W | R-PDMA-W4 | IEC, EN, UL | 70 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | DUAL | 24.5 mm | 37 mm | 18.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | compliant | PACKAGE-16/4 | ||
|
LDE05-20B09
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
LDE05-23B15A2S
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
LDE05-23B15A4S
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
LDE05-20B05A2S
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
LDE05-20B03A4S
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
LDE05-23B05A4S
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |