Filter Your Search
1 - 3 of 3 results
|
LDA201STR
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 33 % | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 85 °C | -40 °C | 2 | TR | Tin (Sn) | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
LDA201STR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 33 % | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 85 °C | -40 °C | 2 | TR | Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
LDA201STR
Littelfuse Inc
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | LITTELFUSE INC | unknown | Transistor Outputs |